Part Details for L77TSAH15SOL2RM5 by Amphenol Corporation
Overview of L77TSAH15SOL2RM5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TSAH15SOL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 15 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, 4-40 Threaded Boardlock | |
L77TSAH15SOL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Boardlock |
Price & Stock for L77TSAH15SOL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TSAH15SOL2RM5
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L77TSAH15SOL2RM5) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L77TSAH15SOL2RM5
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 93 |
|
$1.1200 / $1.8800 | Buy Now |
DISTI #
L77TSAH15SOL2RM5-0
|
TME | L77TSAH15SOL2RM5 Min Qty: 55 | 378 |
|
$1.1551 / $1.5219 | Buy Now |
DISTI #
L77TSAH15SOL2RM5
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port (Alt: L77TSAH15SOL2RM5) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116758265537
|
Chip1Stop | Connector D-Subminiature | 378 |
|
$1.2000 / $1.9500 | Buy Now |
Part Details for L77TSAH15SOL2RM5
L77TSAH15SOL2RM5 CAD Models
L77TSAH15SOL2RM5 Part Data Attributes
|
L77TSAH15SOL2RM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TSAH15SOL2RM5
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR |