Part Details for L77TSAG15SOL2RM8 by Amphenol Corporation
Overview of L77TSAG15SOL2RM8 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for L77TSAG15SOL2RM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TSAG15SOL2RM8
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L77TSAG15SOL2RM8) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L77TSAG15SOL2RM8
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$1.0400 / $2.1200 | Order Now |
DISTI #
L77TSAG15SOL2RM8
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: L77TSAG15SOL2RM8) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77TSAG15SOL2RM8
L77TSAG15SOL2RM8 CAD Models
L77TSAG15SOL2RM8 Part Data Attributes
|
L77TSAG15SOL2RM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TSAG15SOL2RM8
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |