Part Details for L77SDE09SABCH4F by Amphenol Commercial
Results Overview of L77SDE09SABCH4F by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77SDE09SABCH4F Information
L77SDE09SABCH4F by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDE09SABCH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=14.84mm (0.584in), Row Pitch 2.84mm, 09 Socket, 0.76m (30in) Gold, Bright Tin Shell, 4-40 Front Screwlock, Ground Tab with Boardlock | |
L77SDE09SABCH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=14.84mm (0.584in), Row Pitch 2.84mm, 09 Socket, Flash Gold, Bright Tin Shell, 4-40 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L77SDE09SABCH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77SDE09SABCH4F-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SOLDER Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1949 | Buy Now |
DISTI #
73402949
|
RS | Dsub, Stamped Signal 3A, Right Angle PCB Through | Amphenol Commercial (Amphenol CS) L77SDE09SABCH4F RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 | RFQ |
DISTI #
AMLL77SDE09SABCH4F
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77SDE09SABCH4F
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RIGHT | 0 |
|
Buy Now |