-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77SDE09S1ACH4R by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDE09S1ACH4RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, 0.76m (30in) Gold, Bright Tin Shell, 4-40 Rear Insert, Ground Tab with Boardlock | |
L77SDE09S1ACH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, Flash Gold, Bright Tin Shell, 4-40 Rear Insert, Ground Tab with Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77SDE09S1ACH4R
|
Avnet Americas | D Sub Connector, Standard, Receptacle, SD, 9 Contacts, DE, Solder - Trays (Alt: L77SDE09S1ACH4R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9641 / $1.0258 | Buy Now |
DISTI #
523-L77SDE09S1ACH4R
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 463 |
|
$0.9640 / $1.9200 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 77 |
|
RFQ | |
DISTI #
L77SDE09S1ACH4R
|
IBS Electronics | CONNECTOR D-SUB RCPT 9POS R/A SOLDER | AMPHENOL COMMERCIAL (AMPHENOL CS) L77SDE09S1ACH4R Min Qty: 65 Package Multiple: 1 | 5861 |
|
$0.9625 / $1.0375 | Buy Now |
DISTI #
L77SDE09S1ACH4R
|
PEI Genesis | DSUB STMPDSGNL 3A RA9S AU Min Qty: 1 | 180 |
|
$0.9600 | Buy Now |
DISTI #
L77SDE09S1ACH4R
|
Avnet Abacus | D Sub Connector Standard Receptacle SD 9 Contacts DE Solder (Alt: L77SDE09S1ACH4R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
L77SDE09S1ACH4R
|
Avnet Asia | D Sub Connector, Standard, Receptacle, SD, 9 Contacts, DE, Solder (Alt: L77SDE09S1ACH4R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Connectors | 2533 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L77SDE09S1ACH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77SDE09S1ACH4R
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .5838 N |
This table gives cross-reference parts and alternative options found for L77SDE09S1ACH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77SDE09S1ACH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L77SDB09S1ACH4R | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | L77SDE09S1ACH4R vs L77SDB09S1ACH4R |
L77SDA09S1ACH4R | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | L77SDE09S1ACH4R vs L77SDA09S1ACH4R |
L77SDA09S1ACH4F | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | L77SDE09S1ACH4R vs L77SDA09S1ACH4F |
The recommended torque value is 0.5 Nm to 1.5 Nm (0.37 lbf.in to 1.06 lbf.in) for the screw locks on the L77SDE09S1ACH4R connector.
Yes, the L77SDE09S1ACH4R connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
Yes, the L77SDE09S1ACH4R connector is designed to operate in harsh environments, with a temperature range of -55°C to 150°C (-133°F to 302°F) and humidity up to 95% RH.
The L77SDE09S1ACH4R connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
Yes, the L77SDE09S1ACH4R connector is part of the L77 series and is compatible with other connectors in the same series, allowing for flexibility in design and assembly.