-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDC37SVFC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2415
|
Newark | D Sub Conn, Rcpt, Dc, 37Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Sd Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amphenol Communications Solutions L77SDC37SVFC309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 396 |
|
$3.0100 / $3.4100 | Buy Now |
DISTI #
L77SDC37SVFC309-ND
|
DigiKey | CONN D-SUB RCPT 37POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
45 In Stock |
|
$1.5523 / $3.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
650 Partner Stock |
|
$2.5000 / $5.5500 | Buy Now |
DISTI #
L77SDC37SVFC309
|
IBS Electronics | Conn D-Subminiature SKT 37 POS 2.76mm Solder Cup ST Panel Mount 37 Terminal 1 Port Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.5560 | Buy Now |
|
Master Electronics | RoHS: Compliant |
650 Partner Stock |
|
$2.5000 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy