Part Details for L77SDBH25SOL2RM8C309 by Amphenol Commercial
Overview of L77SDBH25SOL2RM8C309 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77SDBH25SOL2RM8C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402882
|
RS | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, | Amphenol Commercial (Amphenol CS) L77SDBH25SOL2RM8C309 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.6600 | RFQ |
DISTI #
AMLL77SDBH25SOL2RM8C309
|
Heilind Electronics | D-SUB | Americas - 0 in Stock |
|
$2.2775 / $2.3499 | Buy Now |
DISTI #
AMLL77SDBH25SOL2RM8C309
|
Interstate Connecting Components | D-SUB | 0 |
|
$2.2775 / $2.3499 | Buy Now |