Part Details for L77SDB25SA4CH3F by Amphenol Corporation
Results Overview of L77SDB25SA4CH3F by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77SDB25SA4CH3F Information
L77SDB25SA4CH3F by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L77SDB25SA4CH3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77SDB25SA4CH3F
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: L77SDB25S... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1205 / $1.1922 | Buy Now |
DISTI #
523-L77SDB25SA4CH3F
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 95 |
|
$1.3800 / $2.4400 | Buy Now |
DISTI #
L77SDB25SA4CH3F
|
Avnet Abacus | Conn DSubminiature SKT 25 POS 276mm Solder RA ThruHole 25 Terminal 1 Port (Alt: L77SDB25SA4CH3F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77SDB25SA4CH3F
L77SDB25SA4CH3F CAD Models
L77SDB25SA4CH3F Part Data Attributes
|
L77SDB25SA4CH3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77SDB25SA4CH3F
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.49 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77SDB25SA4CH3F
This table gives cross-reference parts and alternative options found for L77SDB25SA4CH3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77SDB25SA4CH3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
172-025-213R031 | NorComp | $5.9796 | D Subminiature Connector, 25 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | L77SDB25SA4CH3F vs 172-025-213R031 |
172-025-212R911 | EDAC Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | L77SDB25SA4CH3F vs 172-025-212R911 |
172-025-243R021 | NorComp | $12.8333 | D Subminiature Connector, | L77SDB25SA4CH3F vs 172-025-243R021 |
DBE25SA191A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | L77SDB25SA4CH3F vs DBE25SA191A197 |
L77SDB25S1ACH3FC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | L77SDB25SA4CH3F vs L77SDB25S1ACH3FC309 |
L77SDBG25SOL2RM8C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | L77SDB25SA4CH3F vs L77SDBG25SOL2RM8C309 |
L17DBFRA25SC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, M3, Receptacle, ROHS COMPLIANT | L77SDB25SA4CH3F vs L17DBFRA25SC309 |
L77SDB25SVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | L77SDB25SA4CH3F vs L77SDB25SVFM |
L177SDB25SVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, ROHS COMPLIANT | L77SDB25SA4CH3F vs L177SDB25SVF |
L17TF2500102 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | L77SDB25SA4CH3F vs L17TF2500102 |