Part Details for L77SDAG15S by Amphenol Corporation
Overview of L77SDAG15S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L77SDAG15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77SDAG15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port - Trays (Alt: L77SDAG15S) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L77SDAG15S
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 51 |
|
$0.7260 / $1.1200 | Buy Now |
Part Details for L77SDAG15S
L77SDAG15S CAD Models
L77SDAG15S Part Data Attributes
|
L77SDAG15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77SDAG15S
Amphenol Corporation
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 |
Alternate Parts for L77SDAG15S
This table gives cross-reference parts and alternative options found for L77SDAG15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77SDAG15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM15P043N | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol FCi | L77SDAG15S vs DCM15P043N |
L77SDCG15P | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol Corporation | L77SDAG15S vs L77SDCG15P |
L77SDCG15S | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol Corporation | L77SDAG15S vs L77SDCG15S |
DEMV15PN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol FCi | L77SDAG15S vs DEMV15PN |
DDMO15P043N | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol FCi | L77SDAG15S vs DDMO15P043N |
DDMV15P043N | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol FCi | L77SDAG15S vs DDMV15P043N |
DDMF15P043N | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol FCi | L77SDAG15S vs DDMF15P043N |
L77SDBG15S | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol Corporation | L77SDAG15S vs L77SDBG15S |
L77SDEG15P | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol Corporation | L77SDAG15S vs L77SDEG15P |
L77SDE15P | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking | Amphenol Corporation | L77SDAG15S vs L77SDE15P |