Part Details for L77SDA15SVF by Amphenol Commercial
Overview of L77SDA15SVF by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDA15SVFMC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight Soldercup, 15 Socket, 0.76um (30u\\) Gold, Bright Tin Shell, M3 Fixed Front Screwlock | |
L77SDA15SVF | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Receptacle, Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock | |
L77SDA15SVFC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Receptacle, 0.76um (29.921u\\) Gold Plating |
Price & Stock for L77SDA15SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402827
|
RS | D-Sub Standard Density Connector, Input Output C | Amphenol Commercial (Amphenol CS) L77SDA15SVF RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |
DISTI #
AMLL77SDA15SVF
|
Heilind Electronics | D SUB | Americas - 0 in Stock |
|
$0.9767 / $1.2502 | Buy Now |
DISTI #
AMLL77SDA15SVF
|
Interstate Connecting Components | D SUB | 0 |
|
$0.9767 / $1.2502 | Buy Now |