Part Details for L77SDA15SA4CH4F by Amphenol Commercial
Overview of L77SDA15SA4CH4F by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDA15SA4CH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 15 Socket, 0.76m (30in) Gold, Bright Tin Shell, 4-40 Front Screwlock, Ground Tab with Boardlock | |
L77SDA15SA4CH4F48 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 15 Socket, Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock (Hex Height 4.8mm), Ground Tab with Boardlock | |
L77SDA15SA4CH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 15 Socket, Flash Gold, Bright Tin Shell, 4-40 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L77SDA15SA4CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145030
|
RS | connector, d-sub, rt angle pcb recept,4-40 threaded hole w/screwlock,15 socket con | Amphenol Commercial (Amphenol CS) L77SDA15SA4CH4F RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $2.2000 | RFQ |
DISTI #
AMLL77SDA15SA4CH4F
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RIGHT | Americas - 0 in Stock |
|
$1.2405 / $1.3439 | Buy Now |
DISTI #
AMLL77SDA15SA4CH4F
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RIGHT | 0 |
|
$1.2405 / $1.3439 | Buy Now |