There are no models available for this part yet.
Overview of L77SDA15SA4CH3F by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDA15SA4CH3F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 15 Socket, Flash Gold, Bright Tin Shell, M3 Front Screwlock, Ground Tab with Boardlock | |
L77SDA15SA4CH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 15 Socket, 0.76m (30in) Gold, Bright Tin Shell, M3 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L77SDA15SA4CH3F by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L77SDA15SA4CH3F
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L77SDA15SA4CH3F) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L77SDA15SA4CH3F
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$1.2600 / $2.0600 | Order Now | |
DISTI #
L77SDA15SA4CH3F
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: L77SDA15SA4CH3F) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L77SDA15SA4CH3F by Amphenol Corporation
Part Data Attributes for L77SDA15SA4CH3F by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-C24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L77SDA15SA4CH3F
This table gives cross-reference parts and alternative options found for L77SDA15SA4CH3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77SDA15SA4CH3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD15F3S00X | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77SDA15SA4CH3F vs SD15F3S00X |
JAY-15S-1A1A | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77SDA15SA4CH3F vs JAY-15S-1A1A |
L17DAFRB15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15SA4CH3F vs L17DAFRB15SC309 |
L117DAFRA15S | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15SA4CH3F vs L117DAFRA15S |
172-015-203R001 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | NorComp | L77SDA15SA4CH3F vs 172-015-203R001 |
L17DAFRCA15S | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | L77SDA15SA4CH3F vs L17DAFRCA15S |
KEY-15S-2A3F14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L77SDA15SA4CH3F vs KEY-15S-2A3F14-23 |
L77DA15SOL2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15SA4CH3F vs L77DA15SOL2 |
MD15F5R4000-14 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77SDA15SA4CH3F vs MD15F5R4000-14 |
KEY-15S-2A0D14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L77SDA15SA4CH3F vs KEY-15S-2A0D14-23 |