Part Details for L77HDEH15SVFC309 by Amphenol Communications Solutions
Overview of L77HDEH15SVFC309 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDEH15SVFC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight Soldercup, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, 4-40 Rear Nut |
Price & Stock for L77HDEH15SVFC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6596
|
Newark | Dsub, Stamped Signal 3A, Straight Soldercup, 15 Socket, Bright Tin Shell, 0.76Μm (30Μ In) Gold, 4-40 Removable Front Screwlock, 4-40 Rear Nut/Tray |Amphenol Communications Solutions L77HDEH15SVFC309 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 70 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $2.2400 | Buy Now |