Part Details for L77HDEH15SOL2RM8C309 by Amphenol FCi
Overview of L77HDEH15SOL2RM8C309 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDEH15SOL2RM8C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, 4-40 Threaded Standoff&Boardlock |
Price & Stock for L77HDEH15SOL2RM8C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80896592
|
Verical | Conn D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray Min Qty: 51 Package Multiple: 1 | Americas - 34830 |
|
$1.6418 | Buy Now |