Part Details for L77HDEG15SOL2RM5 by Amphenol Corporation
Overview of L77HDEG15SOL2RM5 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDEG15SOL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Socket, Flash Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) | |
L77HDEG15SOL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Socket, 0.76m (30 in) Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Price & Stock for L77HDEG15SOL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDEG15SOL2RM5
|
Avnet Americas | Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L77HDEG15SOL2RM5) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L77HDEG15SOL2RM5
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$1.2100 / $2.0500 | Order Now |
DISTI #
L77HDEG15SOL2RM5
|
IBS Electronics | Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Min Qty: 467 Package Multiple: 1 | 0 |
|
$1.3130 / $1.8590 | Buy Now |
DISTI #
L77HDEG15SOL2RM5
|
Avnet Abacus | Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: L77HDEG15SOL2RM5) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77HDEG15SOL2RM5
L77HDEG15SOL2RM5 CAD Models
L77HDEG15SOL2RM5 Part Data Attributes
|
L77HDEG15SOL2RM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77HDEG15SOL2RM5
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |