There are no models available for this part yet.
Overview of L77HDE15SD1CH4RC309 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SD1CH4RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, 0.76m (30 in) Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L77HDE15SD1CH4RC309 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P40:2555_13654644
|
Arrow Electronics | Conn D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2231 | Europe - 180 |
|
$2.0577 / $2.9213 | Buy Now | |
DISTI #
V79:2366_24634647
|
Arrow Electronics | Conn D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 134 |
|
$1.0012 | Buy Now |