There are no models available for this part yet.
Overview of L77HDCH62SOL2RM5 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDCH62SOL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 62 Socket, Flash Gold, 4-40 Rear Insert, 4-40 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) | |
L77HDCH62SOL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 62 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert, 4-40 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Price & Stock for L77HDCH62SOL2RM5 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65691770
|
Verical | Conn D-Sub F 62 POS 1.2mm Solder ST Thru-Hole 62 Terminal 1 Port Tray Min Qty: 17 Package Multiple: 1 | Americas - 375 |
|
$3.4400 / $3.7100 | Buy Now | |
DISTI #
64545513
|
Verical | Conn D-Sub F 62 POS 1.2mm Solder ST Thru-Hole 62 Terminal 1 Port Tray Min Qty: 40 Package Multiple: 40 Date Code: 2201 | Americas - 120 |
|
$4.3882 / $4.6000 | Buy Now |