There are no models available for this part yet.
Overview of L77HDCG62S by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDCG62SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 62 Socket, Flash Gold, M3 Rear Nut Height 5.9mm, Without Bracket, Without Boardlock | |
L77HDCG62SOL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 62 Socket, 0.76m (30 in) Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) | |
L77HDCG62SOL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 62 Socket, Flash Gold, M3 Fixed Front Screwlock, Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Price & Stock for L77HDCG62S by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M2145
|
Newark | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 62 Socket, Flash Gold, M3 Rear Threaded Insert, Without Bracket, Without Boardlock/Tray |Amphenol Communications Solutions L77HDCG62S RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.7500 | Buy Now | |
DISTI #
L77HDCG62S-ND
|
DigiKey | CONN D-SUB HD RCPT 62P SLDR CUP Min Qty: 120 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2513 | Buy Now |