Part Details for L77HDC62SVFC309 by Amphenol Corporation
Overview of L77HDC62SVFC309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDC62SVFC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 62 Socket, 0.76m (30 in) Gold, Fixed 4-40 Front Screwlock, Without Bracket, Without Boardlock |
Price & Stock for L77HDC62SVFC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDC62SVFC309
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS 2.29mm Solder Cup ST Panel Mount 62 Terminal 1 Port - Trays (Alt: L77HDC62SVFC309) RoHS: Not Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L77HDC62SVFC309
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$5.4100 / $5.6700 | Order Now |