Part Details for L77HDC62SD1CH4F by Amphenol FCi
Overview of L77HDC62SD1CH4F by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDC62SD1CH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 62 Socket, 0.76m (30 in) Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock | |
L77HDC62SD1CH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 62 Socket, Flash Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock |
Price & Stock for L77HDC62SD1CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84342923
|
Verical | Conn D-Sub F 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port Tray Min Qty: 40 Package Multiple: 40 Date Code: 2014 | Americas - 120 |
|
$3.4970 / $4.3550 | Buy Now |
DISTI #
84342180
|
Verical | Conn D-Sub F 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port Tray Min Qty: 13 Package Multiple: 1 | Americas - 24 |
|
$5.1200 | Buy Now |