Part Details for L77HDC62S by Amphenol Commercial
Overview of L77HDC62S by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDC62SD1CH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 62 Socket, 0.76m (30 in) Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock | |
L77HDC62SVFC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 62 Socket, 0.76m (30 in) Gold, Fixed 4-40 Front Screwlock, Without Bracket, Without Boardlock | |
L77HDC62SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 62 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |
Price & Stock for L77HDC62S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402724
|
RS | Dsub, Stamped Signal 3A, High Density, Straight | Amphenol Commercial (Amphenol CS) L77HDC62S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 / $3.3900 | RFQ |
DISTI #
AMLL77HDC62S
|
Heilind Electronics | D-SUB HIGH DENSITY | Americas - 0 in Stock |
|
$2.0818 / $2.1480 | Buy Now |
DISTI #
AMLL77HDC62S
|
Interstate Connecting Components | D-SUB HIGH DENSITY | 0 |
|
$2.0818 / $2.1480 | Buy Now |