Part Details for L77HDB44SD1CH4F by Amphenol FCi
Overview of L77HDB44SD1CH4F by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDB44SD1CH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 44 Socket, Flash Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock | |
L77HDB44SD1CH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 44 Socket, 0.76m (30 in) Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock |
Price & Stock for L77HDB44SD1CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59706563
|
Verical | Conn D-Sub F 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port Tray Min Qty: 50 Package Multiple: 50 Date Code: 2142 | Americas - 1050 |
|
$2.2235 / $2.5882 | Buy Now |
DISTI #
66461916
|
Verical | Conn D-Sub F 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port Tray Min Qty: 21 Package Multiple: 1 | Americas - 25 |
|
$3.0900 | Buy Now |