Part Details for L77HDA26SD1CH3R by Amphenol Corporation
Results Overview of L77HDA26SD1CH3R by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77HDA26SD1CH3R Information
L77HDA26SD1CH3R by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDA26SD1CH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, 0.76m (30 in) Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock | |
L77HDA26SD1CH3R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, Flash Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L77HDA26SD1CH3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDA26SD1CH3R
|
Avnet Americas | Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: L77HD... more RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2257 / $1.3042 | Buy Now |
DISTI #
523-L77HDA26SD1CH3R
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$1.5400 / $2.6700 | Order Now |
DISTI #
L77HDA26SD1CH3R
|
Avnet Abacus | Conn High Density DSub SKT 26 POS 229mm Solder RA ThruHole 26 Terminal 1 Port (Alt: L77HDA26SD1CH3R) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |