There are no models available for this part yet.
Overview of L77DFCG37SOL2 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DFCG37SOL2RM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Standoff With Boardlock |
Price & Stock for L77DFCG37SOL2 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M1991
|
Newark | Dsub, Machined Signal 7.5A, Straight Pcb Thru Hole, Cnt Length=5.5Mm (.217In), Cnt =0.6Mm (.024In), 37 Socket, Bright Tin Shell, 0.38Μm (15Μ In) Gold, M3 Threaded Rear Insert, Without Standoff&boardlock/Tray |Amphenol Communications Solutions L77DFCG37SOL2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4500 / $13.8500 | Buy Now | |
DISTI #
L77DFCG37SOL2-ND
|
DigiKey | CONN D-SUB RCPT 37P PNL MNT SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6903 | Buy Now |