Part Details for L77DFA15ST by Amphenol Corporation
Results Overview of L77DFA15ST by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77DFA15ST Information
L77DFA15ST by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L77DFA15ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DFA15ST
|
Avnet Americas | Connector D-Subminiature Socket 15 Position Straight Panel Mount - Trays (Alt: L77DFA15ST) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7599 / $5.0645 | Buy Now |
DISTI #
523-L77DFA15ST
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in)... more | 0 |
|
$5.2200 / $5.7900 | Order Now |