Part Details for L77DE09SA by Amphenol Commercial
Overview of L77DE09SA by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DE09SAZ4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket (Length 11.5mm)Without Boardlock | |
L77DE09SAJ4 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Plastic R/A Bracket Without Boardlock | |
L77DE09SAM4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket (Length 13.2mm)Without Boardlock |
Price & Stock for L77DE09SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402509
|
RS | Dsub, Machined signal 7.5A, Right Angle PCB Thru | Amphenol Commercial (Amphenol CS) L77DE09SA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 | RFQ |
DISTI #
AMLL77DE09SA
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.2512 / $4.3862 | Buy Now | |
DISTI #
AMLL77DE09SA
|
Interstate Connecting Components | 0 |
|
$4.2512 / $4.3862 | Buy Now |