Part Details for L77DB25SV by Amphenol Communications Solutions
Overview of L77DB25SV by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DB25SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1761
|
Newark | D Sub Conn, Plug, Db, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L77DB25SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$11.7900 | Buy Now |
DISTI #
L77DB25SV-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
28 In Stock |
|
$7.6765 / $9.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant |
288 In Stock |
|
$7.6200 / $16.7100 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant |
288 In Stock |
|
$7.6200 / $16.7100 | Buy Now |