Part Details for L77DB25P by Amphenol Corporation
Overview of L77DB25P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DB25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DB25P
|
Avnet Americas | D SUB - Bag (Alt: L77DB25P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L77DB25P
|
Mouser Electronics | D-Sub Standard Connectors D SUB | 149 |
|
$4.6700 / $7.8400 | Buy Now |
Part Details for L77DB25P
L77DB25P CAD Models
L77DB25P Part Data Attributes
|
L77DB25P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77DB25P
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.201 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77DB25P
This table gives cross-reference parts and alternative options found for L77DB25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77DB25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD25M3S5000-14 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, | Amphenol Positronic | L77DB25P vs MD25M3S5000-14 |