There are no models available for this part yet.
Overview of L77DA15SVF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DA15SVF | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 15 Position Receptacle, Bright Tin Shell, Flash Gold, 4-40 Fixed Round Front Screwlock |
Price & Stock for L77DA15SVF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L77DA15SVF
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port - Bag (Alt: L77DA15SVF) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-L77DA15SVF
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$5.3400 / $5.8600 | Order Now | |
DISTI #
L77DA15SVF-AMP-0
|
TME | D-Sub Min Qty: 8 | 198 |
|
$4.7471 / $5.3760 | Buy Now | |
DISTI #
L77DA15SVF
|
IBS Electronics | Conn D-Subminiature SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port Min Qty: 107 Package Multiple: 1 | 198 |
|
$8.1250 | Buy Now | |
DISTI #
C1S116757036673
|
Chip1Stop | Connector D-Subminiature | 198 |
|
$7.3900 / $9.3100 | Buy Now |
CAD Models for L77DA15SVF by Amphenol Corporation
Part Data Attributes for L77DA15SVF by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|