Part Details for L77DA15SA by Amphenol Commercial
Overview of L77DA15SA by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DA15SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402377
|
RS | Dsub, Machined signal 7.5A, Right Angle PCB Thru | Amphenol Commercial (Amphenol CS) L77DA15SA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0300 | RFQ |
DISTI #
AMLL77DA15SA
|
Heilind Electronics | DSUB, MACHINED SIGNAL 7.5A, RI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77DA15SA
|
Interstate Connecting Components | DSUB, MACHINED SIGNAL 7.5A, RI | 0 |
|
Buy Now |