Part Details for L77DA15S1AMN by Amphenol Corporation
Overview of L77DA15S1AMN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DA15S1AMNRM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket With Boardlock | |
L77DA15S1AMN | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket Without Boardlock |
Price & Stock for L77DA15S1AMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L77DA15S1AMN
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$6.2900 / $7.2000 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for L77DA15S1AMN
L77DA15S1AMN CAD Models
L77DA15S1AMN Part Data Attributes
|
L77DA15S1AMN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77DA15S1AMN
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77DA15S1AMN
This table gives cross-reference parts and alternative options found for L77DA15S1AMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77DA15S1AMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TSAH15SOL2RM5C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DA15S1AMN vs L77TSAH15SOL2RM5C309 |
L17SM215S154T | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L77DA15S1AMN vs L17SM215S154T |
K88X-AD-15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L77DA15S1AMN vs K88X-AD-15S |
SD15F3S2000 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77DA15S1AMN vs SD15F3S2000 |
L77TSAG15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DA15S1AMN vs L77TSAG15SOL2RM8C309 |
172-015-212R052 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | EDAC Inc | L77DA15S1AMN vs 172-015-212R052 |
KEY-15S-2A1A14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L77DA15S1AMN vs KEY-15S-2A1A14-23 |
L177RRA15SVF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DA15S1AMN vs L177RRA15SVF |
KEY-15S-2A3C | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L77DA15S1AMN vs KEY-15S-2A3C |
SD15F32S2000 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77DA15S1AMN vs SD15F32S2000 |