Part Details for L777TWA7W2PP2SY by Amphenol Communications Solutions
Overview of L777TWA7W2PP2SY by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777TWA7W2PP2SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3102
|
Newark | Dsub, Machined Hybrid, 7W2, Power (20A)&signal (7.5A) Contacts, Pin, Straight Pcb Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76Μm (30Μ In) Power&0.76Μm (30Μ In) Signal, 3.05Mm (.120In) Clear Hole, Without Standoff&boardlock / |Amphenol Communications Solutions L777TWA7W2PP2SY RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.7400 | Buy Now |
DISTI #
L777TWA7W2PP2SY-ND
|
DigiKey | CONN D-SUB PLUG 7P PNL MNT SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now |