There are no models available for this part yet.
Overview of L777TWA7W2PHP2SV4FRM6 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L777TWA7W2PHP2SV4FRM6 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L777TWA7W2PHP2SV4F
|
Avnet Americas | Conn D-Subminiature PIN 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port - Trays (Alt: L777TWA7W2PHP2SV4F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-WA7W2PHP2SV4FRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$10.3500 / $11.2100 | Order Now | |
DISTI #
L777TWA7W2PHP2-1
|
TME | L777TWA7W2PHP2SV4FRM6 Min Qty: 5 | 197 |
|
$10.2466 / $10.2470 | Buy Now | |
DISTI #
C1S116737272073
|
Chip1Stop | Connector D-Subminiature | 197 |
|
$10.4000 / $11.8000 | Buy Now |
CAD Models for L777TWA7W2PHP2SV4FRM6 by Amphenol Corporation
Part Data Attributes for L777TWA7W2PHP2SV4FRM6 by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL C24308, SHIELDED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (79)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for L777TWA7W2PHP2SV4FRM6
This table gives cross-reference parts and alternative options found for L777TWA7W2PHP2SV4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777TWA7W2PHP2SV4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD7W2M75000S | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777TWA7W2PHP2SV4FRM6 vs CBD7W2M75000S |
CBD7W2M85000Z | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777TWA7W2PHP2SV4FRM6 vs CBD7W2M85000Z |
L717TWA7W2PP3SYRM84 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWA7W2PHP2SV4FRM6 vs L717TWA7W2PP3SYRM84 |
CBD7W2M85000S | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777TWA7W2PHP2SV4FRM6 vs CBD7W2M85000S |
L717TWA7W2PP2SYRM53 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWA7W2PHP2SV4FRM6 vs L717TWA7W2PP2SYRM53 |
CBD7W2M750000 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777TWA7W2PHP2SV4FRM6 vs CBD7W2M750000 |
L717TWA7W2PMP2SV4RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWA7W2PHP2SV4FRM6 vs L717TWA7W2PMP2SV4RRM6 |
CBD7W2M37000Z | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777TWA7W2PHP2SV4FRM6 vs CBD7W2M37000Z |
CBD7W2M55R7NT2S | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777TWA7W2PHP2SV4FRM6 vs CBD7W2M55R7NT2S |
CBD7W2M75R60T20 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777TWA7W2PHP2SV4FRM6 vs CBD7W2M75R60T20 |