Part Details for L777TWA3W3PMP2V4F by Amphenol Corporation
Overview of L777TWA3W3PMP2V4F by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777TWA3W3PMP2V4F | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Power, P=9.52mm (0.375in), 4-40 Front Screwlock, With Bracket Without Boardlock | |
L777TWA3W3PMP2V4FRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Power, P=9.52mm (0.375in), 4-40 Front Screwlock, With Bracket&Boardlock |
Price & Stock for L777TWA3W3PMP2V4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777TWA3W3PMP2V4F
|
Avnet Americas | Conn D-Subminiature PIN 3Power POS Solder RA Thru-Hole 3 Terminal 1 Port - Trays (Alt: L777TWA3W3PMP2V4F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-777TWA3W3PMP2V4F
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$8.3600 / $9.0700 | Order Now |
Part Details for L777TWA3W3PMP2V4F
L777TWA3W3PMP2V4F CAD Models
L777TWA3W3PMP2V4F Part Data Attributes
|
L777TWA3W3PMP2V4F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777TWA3W3PMP2V4F
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |