Part Details for L777SDEG09POL2RM8 by Amphenol Corporation
Overview of L777SDEG09POL2RM8 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDEG09POL2RM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDEG09POL2RM8
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: L777SDEG09POL2RM8) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-777SDEG09POL2RM8
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
Order Now |
Part Details for L777SDEG09POL2RM8
L777SDEG09POL2RM8 CAD Models
L777SDEG09POL2RM8 Part Data Attributes
|
L777SDEG09POL2RM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777SDEG09POL2RM8
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: DIN 41652 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777SDEG09POL2RM8
This table gives cross-reference parts and alternative options found for L777SDEG09POL2RM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDEG09POL2RM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777SDE09P1ACH4R | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDEG09POL2RM8 vs L777SDE09P1ACH4R |
L777TSEG09POL2RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDEG09POL2RM8 vs L777TSEG09POL2RM8 |
JES-9P-4A3J | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDEG09POL2RM8 vs JES-9P-4A3J |
JES-9P-3A3F14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDEG09POL2RM8 vs JES-9P-3A3F14 |
JEY-9P-1A2C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDEG09POL2RM8 vs JEY-9P-1A2C |
L717SDEG09POL2RM8C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDEG09POL2RM8 vs L717SDEG09POL2RM8C309 |
K88X-ED-9P-BRJ30 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L777SDEG09POL2RM8 vs K88X-ED-9P-BRJ30 |
L717SDEG09POL2RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDEG09POL2RM8 vs L717SDEG09POL2RM8 |
HDC9M30000-14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777SDEG09POL2RM8 vs HDC9M30000-14 |
L717SDEG09POL2RM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDEG09POL2RM8 vs L717SDEG09POL2RM5 |