Part Details for L777SDE09P1ACH3R by Amphenol Communications Solutions
Overview of L777SDE09P1ACH3R by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777SDE09P1ACH3R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Pin, 0.38m (15in) Gold, Bright Tin Shell+Grounding Dimples, M3 Rear Insert, Ground Tab with Boardlock |
Price & Stock for L777SDE09P1ACH3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3068
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=10.40Mm (.409In), Row Pitch 2.54Mm, 09 Pin, 0.38µm (15µ In) Gold, Bright Tin Shell+Grounding Dimples, M3 Rear Insert, Ground Tab With Boardlock/Tray |Amphenol Communications Solutions L777SDE09P1ACH3R RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
3937-L777SDE09P1ACH3R-664-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2.5900 | Buy Now |
DISTI #
L777SDE09P1ACH3R-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2956 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.7100 | Buy Now |