Part Details for L777SDDH50POL2RM8 by Amphenol Communications Solutions
Overview of L777SDDH50POL2RM8 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDDH50POL2RM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3033
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, 50 Pin, 0.38Μm (15Μ In) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Removable Front Screwlock, Standoff 6.0Mm (0.236"), With Boardlock 4.2Mm (0.165")/Tray |Amphenol Communications Solutions L777SDDH50POL2RM8 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.3400 | Buy Now |
DISTI #
L777SDDH50POL2RM8-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 520 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4610 | Buy Now |