Part Details for L777SDC37PA4CH3F by Amphenol Commercial
Results Overview of L777SDC37PA4CH3F by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L777SDC37PA4CH3F Information
L777SDC37PA4CH3F by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L777SDC37PA4CH3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDC37PA4CH3F-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SOLDER Min Qty: 520 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9842 | Buy Now |
DISTI #
73402279
|
RS | Dsub, Stamped Signal 3A, Right Angle PCB Through | Amphenol Commercial (Amphenol CS) L777SDC37PA4CH3... more RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 | RFQ |
DISTI #
AMLL777SDC37PA4CH3F
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL777SDC37PA4CH3F
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RIGHT | 0 |
|
Buy Now |