L777SDBH25POL2
Description: D Subminiature Connector,

Overview of L777SDBH25POL2 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L777SDBH25POL2RM8 Amphenol Communications Solutions Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 25 Pin, 0.38um (15u\\) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Removable Front Screwlock, Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in)

Price & Stock for L777SDBH25POL2 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # L777SDBH25POL2
Avnet Americas Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: L777SDBH25POL2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray 0
RFQ

CAD Models for L777SDBH25POL2 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L777SDBH25POL2 by Amphenol Corporation

L777SDBH25POL2
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Connector Type
D SUBMINIATURE CONNECTOR
Want to compare parts?
  1. L777SDBH25POL2
    Amphenol Corporation
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L777SDBH25POL2 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L777SDBH25POL2 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L777SDBH25POL2 would you like to use for your alert(s)?
  • Please alert me when L777SDBH25POL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L777SDBH25POL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L777SDBH25POL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L777SDBH25POL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L777SDBH25POL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L777SDBH25POL2 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: