Part Details for L777SDB25PA4CH4F by Amphenol Commercial
Overview of L777SDB25PA4CH4F by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDB25PA4CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402262
|
RS | Dsub, Stamped Signal 3A, Right Angle PCB Through | Amphenol Commercial (Amphenol CS) L777SDB25PA4CH4F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | RFQ |
DISTI #
AMLL777SDB25PA4CH4F
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL777SDB25PA4CH4F
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RIGHT | 0 |
|
Buy Now |