Part Details for L777SDB25P by Amphenol Corporation
Overview of L777SDB25P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDB25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDB25P
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Trays (Alt: L777SDB25P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0223 / $1.2633 | Buy Now |
DISTI #
01M2974
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: 01M2974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 392 Partner Stock |
|
$2.0800 / $2.6100 | Buy Now |
DISTI #
523-L777SDB25P
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 319 |
|
$1.1900 / $2.2700 | Buy Now |
DISTI #
L777SDB25P
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port (Alt: L777SDB25P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L777SDB25P
L777SDB25P CAD Models
L777SDB25P Part Data Attributes
|
L777SDB25P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777SDB25P
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777SDB25P
This table gives cross-reference parts and alternative options found for L777SDB25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDB25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-J-25-P-BF-2-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | L777SDB25P vs 617-J-25-P-BF-2-20 |
627-025-221-252 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | L777SDB25P vs 627-025-221-252 |
627-025-351-077 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | L777SDB25P vs 627-025-351-077 |
17HTN-B-P-4F-0-C-O | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777SDB25P vs 17HTN-B-P-4F-0-C-O |
627-025-381-277 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | L777SDB25P vs 627-025-381-277 |
617-U-25-P-BF-2-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L777SDB25P vs 617-U-25-P-BF-2-21 |
627-025-261-277 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | L777SDB25P vs 627-025-261-277 |
617-U-025-P-CF-4-20-E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | L777SDB25P vs 617-U-025-P-CF-4-20-E |
K85R1X-BD25P-KJ | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | L777SDB25P vs K85R1X-BD25P-KJ |
627-025-621-072 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | L777SDB25P vs 627-025-621-072 |