Part Details for L777SDA15P1ACH3F by Amphenol Communications Solutions
Overview of L777SDA15P1ACH3F by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777SDA15P1ACH3F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 15 Pin, 0.38m (15in) Gold, Bright Tin Shell+Grounding Dimples, M3 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L777SDA15P1ACH3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2956
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=10.40Mm (.409In), Row Pitch 2.54Mm, 15 Pin, 0.38µm (15µ In) Gold, Bright Tin Shell+Grounding Dimples, M3 Front Screwlock, Ground Tab With Boardlock/Tray |Amphenol Communications Solutions L777SDA15P1ACH3F RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
3937-L777SDA15P1ACH3F-664-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$4.4300 | Buy Now |
DISTI #
L777SDA15P1ACH3F-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1396 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $3.8000 | Buy Now |