There are no models available for this part yet.
Overview of L777DFAH15PAM4 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777DFAH15PAM4RM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 15 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket (Length 13.2mm)With Boardlock | |
L777DFAH15PAM4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 15 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket (Length 13.2mm)Without Boardlock |
Price & Stock for L777DFAH15PAM4 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72029370
|
RS | Connector, Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, | Amphenol Commercial (Amphenol CS) L777DFAH15PAM4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1400 | RFQ | |
DISTI #
AMLL777DFAH15PAM4
|
Heilind Electronics | D SUB | Americas - 0 in Stock |
|
$8.5738 / $8.7079 | Buy Now | |
DISTI #
AMLL777DFAH15PAM4
|
Interstate Connecting Components | D SUB | 0 |
|
$8.5738 / $8.7079 | Buy Now |