Part Details for L73HB/GDA by Kingbright
Overview of L73HB/GDA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L73HB/GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L73HB/GDA
|
Mouser Electronics | Standard LEDs - Through Hole GREEN DIFFUSED RIGHT ANGLE RoHS: Not Compliant | 0 |
|
$0.1030 / $0.4800 | Order Now |
DISTI #
000000000000998596
|
Sager | Standard LEDs - Through Hole GREEN DIFFUSED RIGHT ANGLE | 0 |
|
Buy Now |
Part Details for L73HB/GDA
L73HB/GDA CAD Models
L73HB/GDA Part Data Attributes:
|
L73HB/GDA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L73HB/GDA
Kingbright
Single Color LED, Green, Diffused, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |