Part Details for L72B1CPP1-A77A2-173 by Carling Technologies
Results Overview of L72B1CPP1-A77A2-173 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L72B1CPP1-A77A2-173 Information
L72B1CPP1-A77A2-173 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for L72B1CPP1-A77A2-173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L72B1CPP1-A77A2-173-ND
|
DigiKey | SWITCH ROCKER DP3T 15A 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4050 | Buy Now |
DISTI #
691-72B1CPP1A77A2173
|
Mouser Electronics | Rocker Switches L72B1CPP1A77A2173 | 0 |
|
$35.3700 / $43.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2200 / $39.1100 | Buy Now |
DISTI #
000000000003892971
|
Sager | Rocker Switches L72B1CPP1A77A2173 Min Qty: 1 | 0 |
|
$20.7000 / $43.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.2200 / $39.1100 | Buy Now |