-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 1.93mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B6214
|
Newark | Connector, Dc Power, Socket, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall L722RA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
SC1331-ND
|
DigiKey | CONN POWER JACK 2.1MM ID SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7622 In Stock |
|
$4.2750 / $6.6500 | Buy Now |
DISTI #
502-L722RA
|
Mouser Electronics | DC Power Connectors R/A PC TERMINALS LONG BUSHING RoHS: Compliant | 2342 |
|
$3.9100 / $5.7600 | Buy Now |
DISTI #
70214567
|
RS | Conn Electrical Power Pnl Jack Threaded Bushing Pin Cont Instrumentation Grade | Switchcraft L722RA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $5.2700 | RFQ |
DISTI #
SWCL722RA
|
Heilind Electronics | RIGHT ANGLE LOCKING | Americas - 510 in Stock |
|
$5.3438 / $6.8400 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2 mm - Through Hole Mount - Through Hole. RoHS: Compliant |
4530 In Stock |
|
$3.4500 / $5.9000 | Buy Now |
DISTI #
L722RA
|
TTI | DC Power Connectors R/A PC TERMINALS LONG BUSHING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 572 In Stock |
|
$3.5800 / $5.4100 | Buy Now |
DISTI #
SWCL722RA
|
Interstate Connecting Components | RIGHT ANGLE LOCKING | 119 |
|
$5.3438 / $6.8400 | Buy Now |
DISTI #
000000000000697796
|
Sager | DC Power Connectors R/A PC TERMINALS LONG BUSHING Min Qty: 1 | 555 |
|
$3.6000 / $4.1100 | Buy Now |
DISTI #
L722RA
|
Avnet Abacus | Conn Power F 1 POS Solder RA Thru-Hole/Panel Mount 3 Terminal 1 Port (Alt: L722RA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L722RA
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L722RA
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 1.93mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.93 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |