-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L722AS by Switchcraft Conxall is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R2886
|
Newark | Connector, Power Entry, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Lengt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 515 |
|
$4.8400 / $7.0000 | Buy Now |
DISTI #
SC1392-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2574 In Stock |
|
$5.7786 / $9.4100 | Buy Now |
DISTI #
502-L722AS
|
Mouser Electronics | DC Power Connectors Pwr Jack Sealed IP68 2mm lckg Solder RoHS: Compliant | 1223 |
|
$5.4300 / $8.3200 | Buy Now |
DISTI #
E02:0323_11489313
|
Arrow Electronics | Conn Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 8 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2202 | Europe - 8 |
|
$4.5880 | Buy Now |
DISTI #
70214402
|
RS | Straight Panel Mount DC Power Socket 5A 30 V dc Silver Plate IP68 2mm, L Series | Switchcraft L722AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 144 |
|
$5.3700 / $6.9800 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Sealed - Jack - 5 A - 2 mm - Panel Mount - Solder. RoHS: Compliant |
364 On Order |
|
$4.4300 / $6.5600 | Buy Now |
DISTI #
60922392
|
Verical | Conn Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 8 Package Multiple: 8 Date Code: 2202 | Americas - 8 |
|
$4.5880 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | DC POWER PLUG OR JACK | 390 |
|
$4.9500 / $9.0000 | Buy Now |
|
Quest Components | DC POWER PLUG OR JACK | 44 |
|
$4.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L722AS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L722AS
Switchcraft Conxall
Circular DC Power Connector, 2mm Dia, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Termination Type | SOLDER LUG |