Part Details for L717TWC8W8PP3YRM84 by Amphenol FCi
Overview of L717TWC8W8PP3YRM84 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC8W8PP3YRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Power (40A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, 4-40 Fixed Front Screwlock with Standoff and Boardlock |
Price & Stock for L717TWC8W8PP3YRM84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65683262
|
Verical | Conn D-Sub M 8Power POS 6.35mm/7.62mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Min Qty: 7 Package Multiple: 1 | Americas - 80 |
|
$9.4500 / $9.8200 | Buy Now |