Part Details for L717TWC8W8PMP2V4FRM6 by Amphenol Corporation
Overview of L717TWC8W8PMP2V4FRM6 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC8W8PMP2V4FRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Power (20A) Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=9.52mm (0.375in), 4-40 Front Screwlock, With Bracket&Boardlock |
Price & Stock for L717TWC8W8PMP2V4FRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-TWC8W8PMP2V4FRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$11.7500 / $12.3400 | Order Now |
Part Details for L717TWC8W8PMP2V4FRM6
L717TWC8W8PMP2V4FRM6 CAD Models
L717TWC8W8PMP2V4FRM6 Part Data Attributes
|
L717TWC8W8PMP2V4FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWC8W8PMP2V4FRM6
Amphenol Corporation
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for L717TWC8W8PMP2V4FRM6
This table gives cross-reference parts and alternative options found for L717TWC8W8PMP2V4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWC8W8PMP2V4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWC8W8PMCV4FRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PMCV4FRM6 |
L717TWC8W8PEP2V4RRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PEP2V4RRM6 |
L717TWC8W8PP2Y | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PP2Y |
L717TWC8W8PMP3V4FRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PMP3V4FRM6 |
L717TWC8W8PMP3V4RRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PMP3V4RRM6 |
L777TWC8W8PMP3V4RRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L777TWC8W8PMP3V4RRM6 |
L717TWC8W8PEP2VRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PEP2VRM6 |
L717TWC8W8PP3YRM54 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PP3YRM54 |
L717TWC8W8PMP2V3RRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PMP2V3RRM6 |
L717TWC8W8PMCV3RRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PMP2V4FRM6 vs L717TWC8W8PMCV3RRM6 |