There are no models available for this part yet.
Overview of L717TWC8W8PEP3V by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC8W8PEP3V | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Power (40A) Contacts Only, Pin, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=21.46mm (0.845in), 3.05mm (0.120in) Clear Hole, With Bracket Without Boardlock |
Price & Stock for L717TWC8W8PEP3V by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L717TWC8W8PEP3V
|
Avnet Americas | Conn D-Subminiature PIN 8Power POS Solder RA Thru-Hole 8 Terminal 1 Port - Trays (Alt: L717TWC8W8PEP3V) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L717TWC8W8PEP3V
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$12.9400 | Order Now | |
DISTI #
L717TWC8W8PEP3V
|
Avnet Abacus | Conn D-Subminiature PIN 8Power POS Solder RA Thru-Hole 8 Terminal 1 Port (Alt: L717TWC8W8PEP3V) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L717TWC8W8PEP3V by Amphenol Corporation
Part Data Attributes for L717TWC8W8PEP3V by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|