Part Details for L717TWC8W8P by Amphenol FCi
Overview of L717TWC8W8P by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC8W8PP3Y | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Power (40A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L717TWC8W8PCY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Coax Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L717TWC8W8PMCV3RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Coax Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax, C=10.30mm (0.406in), M3 Threaded Rear Nut, With Bracket&Boardlock |
Price & Stock for L717TWC8W8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20029090
|
Verical | Conn D-Sub M 8Power POS 6.35mm/7.62mm Solder Cup ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 100 |
|
$2.6800 | Buy Now |
DISTI #
54481605
|
Verical | Conn D-Sub M 8Power POS 6.35mm/7.62mm Solder Cup ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2022 | Americas - 70 |
|
$2.5740 / $2.9900 | Buy Now |